The BZX55C22 Zener diode from Taiwan Semiconductor features a DO-35 package and is rated for 22V with a 6% voltage tolerance. It can handle a maximum power dissipation of 500mW and has a maximum reverse leakage current of 100nA. The diode operates within a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the Taiwan Semiconductor BZX55C22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BZX55C22 technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 6% |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX55C22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.