The BZX55C39 is a Zener diode from Taiwan Semiconductor with a Zener voltage of 39V and a voltage tolerance of 5%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode operates over a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 100nA. It is RoHS compliant and available in quantities of 10,000 per reel.
Taiwan Semiconductor BZX55C39 technical specifications.
| Package/Case | DO-35 |
| Impedance | 90R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.