Zener Diodes 5.6 Volt 500mW 5%
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |