The BZX79C33 is a Zener diode with a DC rated voltage of 33V and a voltage tolerance of 6%. It has a power dissipation of 500mW and is packaged in a DO-35 case. The diode is lead free and RoHS compliant, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Taiwan Semiconductor BZX79C33 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-35 |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 6% |
| Zener Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.