Zener Diodes 75 Volt 500mW 5%
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-35 |
| Impedance | 255R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 7% |
| Zener Voltage | 75V |
| RoHS | Compliant |