The BZX84C10 is a SOT-23 packaged zener diode with a rated voltage of 10V and a tolerance of 6%. It has a maximum power dissipation of 350mW and operates over a temperature range of -65°C to 150°C. The diode is lead free and RoHS compliant, and is packaged in tape and reel quantities of 3000.
Taiwan Semiconductor BZX84C10 technical specifications.
| Capacitance | 130pF |
| Package/Case | SOT-23 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Zener Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.