The BZX84C2V4 is a SOT-23-3 packaged zener diode with a nominal voltage of 2.4V and a voltage tolerance of 8%. It can handle a maximum power dissipation of 350mW and has a maximum reverse leakage current of 50uA. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Taiwan Semiconductor BZX84C2V4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor BZX84C2V4 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Tolerance | 8% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX84C2V4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.