The Taiwan Semiconductor BZX84C5V6 is a single zener diode with a rated voltage of 5.6V and a voltage tolerance of 7%. It features a power dissipation of 350mW and is packaged in a lead-free SOT-23 package. The diode operates over a temperature range of -65°C to 150°C and has a reverse leakage current of 1uA. The BZX84C5V6 is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Compliant |