The BZX84C6V2 is a Zener diode with a Zener voltage of 6.2V and a voltage tolerance of 6%. It has a maximum power dissipation of 350mW and is packaged in a SOT-23 case. The diode has a maximum operating temperature range of -65°C to 150°C and is lead-free and RoHS compliant. The reverse leakage current is 3uA and the impedance is 10R.
Taiwan Semiconductor BZX84C6V2 technical specifications.
| Capacitance | 185pF |
| Package/Case | SOT-23 |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
No datasheet is available for this part.