The BZX85C18 Zener diode from Taiwan Semiconductor features a DO-41 package and operates over a temperature range of -55°C to 175°C. It has a maximum reverse leakage current of 500nA and a power dissipation of 1.3W. The device is RoHS compliant and Lead Free, making it suitable for environmentally friendly applications. The Zener diode has a DC rated voltage of 18V with a voltage tolerance of 6% and a Zener current of 62mA.
Taiwan Semiconductor BZX85C18 technical specifications.
| Package/Case | DO-41 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 6% |
| Zener Current | 62mA |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX85C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.