Zener Diodes 4.7 Volt 1.3 Watt 5%
Taiwan Semiconductor BZX85C4V7 technical specifications.
| Package/Case | DO-41 |
| Impedance | 13R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Zener Current | 215mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor BZX85C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.