Bridge Rectifiers 1.0 Amp 50 Volt 50 Amp IFSM
Sign in to ask questions about the Taiwan Semiconductor DBLS101G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor DBLS101G technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 2.6mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor DBLS101G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.