The ES1JLW is a surface mount super fast recovery rectifier featuring a low profile SOD-123W package, ideal for automated placement. It offers high efficiency with a glass passivated chip junction and a fast recovery time of 35ns. It is designed for use in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumer, computer, and industrial applications.
Taiwan Semiconductor ES1JLW technical specifications.
| Forward Current | 1A |
| Repetitive Peak Reverse Voltage | 600V |
| Reverse Recovery Time | 35ns |
| Forward Voltage | 1.7V |
| Peak Forward Surge Current | 30A |
| Operating Junction Temperature | -55 to +150°C |
| RoHS | Compliant |
| Halogen-free | According to IEC 61249-2-21 |
| Moisture Sensitivity Level | Level 1 |
No datasheet is available for this part.