Rectifiers 16 Amp 50 Volt 150ns
Sign in to ask questions about the Taiwan Semiconductor FRA1601G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor FRA1601G technical specifications.
| Package/Case | TO-220AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 250A |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor FRA1601G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.