Diode Rectifier Bridge Single 50V 4A 4-Pin Case GBL Box
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBL005B0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |