Bridge Rectifiers 4.0 Amp 100 Volt 150 Amp IFSM
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBL01 technical specifications.
| Package/Case | 100 |
| Height | 11.3mm |
| Length | 20.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |