The GBL04 diode from Taiwan Semiconductor is a high-current device with a maximum forward surge current of 150A and a maximum reverse voltage of 400V. It operates within a temperature range of -55°C to 150°C and is available in a through-hole package. The diode is compliant with RoHS regulations and is packaged in quantities of 1000 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBL04 technical specifications.
| Forward Current | 4A |
| Height | 11.3mm |
| Length | 20.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |