Taiwan Semiconductor GBL06, Bridge Rectifier, 4A 600V, 4-Pin GBL
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Height | 11.3mm |
| Length | 20.3mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.7mm |
| RoHS | Compliant |
These are design resources that include the Taiwan Semiconductor GBL06
A 45 W dual output (12V/15V) reference design using Infineon's ICE184EM CoolSET SiP, featuring ZVS technology, high efficiency, and integrated protection for home appliances.