Diode Rectifier Bridge Single 1KV 4A 4-Pin Case GBL Box
Taiwan Semiconductor GBL10B0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
No datasheet is available for this part.