Bridge Rectifiers 15 Amp 200 Volt 300 Amp IFSM
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC1502M technical specifications.
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Compliant |