The GBPC1506 is a 600V 15A rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA. The diode is packaged in bulk and has a package quantity of 100. It is lead free and has a maximum surge current of 300A.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 600V |
| Width | 29mm |
| RoHS | Compliant |