The GBPC1506W is a high-power rectifier diode from Taiwan Semiconductor, featuring a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 600V. It has a current rating of 15A and a maximum surge current of 300A. The diode is packaged in bulk quantities of 100 and is compliant with Reach SVHC regulations. It is designed for through-hole mounting and has a width and length of 29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBPC1506W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180pF |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 15A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC1506W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.