The GBPC1508M is a 300-pin rectifier diode from Taiwan Semiconductor, rated for 150V and 8A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode's reverse leakage current is limited to 5uA, and it can handle a surge current of up to 300A.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC1508M technical specifications.
| Package/Case | 300 |
| Height | 11.23mm |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| RoHS | Not Compliant |