Diode Rectifier Bridge Single 50V 25A 4-Pin Case GBPC-W Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBPC25005WT0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBPC25005WT0 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC25005WT0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.