Bridge Rectifiers 25 Amp 100 Volt
Taiwan Semiconductor GBPC2501 technical specifications.
| Capacitance | 180pF |
| Package/Case | 100 |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 25A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 100V |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.