Bridge Rectifiers 25 Amp 200 Volt
Sign in to ask questions about the Taiwan Semiconductor GBPC2502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBPC2502 technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 25A |
| Height | 11.23mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC2502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.