Bridge Rectifier Diode, Single Phase, 200 V, 25 A, Module, 1.1 V, 4 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiwan Semiconductor GBPC2502T0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBPC2502T0 technical specifications.
| Package/Case | Module |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC2502T0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.