The GBPC2502W is a 200V diode with a current rating of 25A. It features a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode is designed for through hole mounting and is lead free. It has a maximum reverse current of 5uA and a maximum reverse leakage current of 5uA. The GBPC2502W is available in bulk packaging with a quantity of 100 per package.
Taiwan Semiconductor GBPC2502W technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.