The GBPC2508 is a rectifier module with a maximum operating temperature of 150°C and a flammability rating of UL94 V-0. It has a maximum repetitive reverse voltage of 800V and a maximum surge current of 300A. The module has a package quantity of 100 and is packaged in bulk. It is lead free and has a height of 11.23mm and a length of 29mm. The module has a width of 29mm and a capacitance of 180pF.
Taiwan Semiconductor GBPC2508 technical specifications.
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Forward Current | 25A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 300A |
| Mount | Screw |
| Output Current | 25A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.