Bridge Rectifier 35A 50V
Checking distributor stock and pricing after the page loads.
| Forward Current | 35A |
| Height | 11.23mm |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Width | 29mm |
| RoHS | Compliant |