Bridge Rectifiers 35 Amp 50 Volt 400 Amp IFSM
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC35005W technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| Width | 29mm |
| RoHS | Not Compliant |