The GBPC3501 is a 35A diode with a capacitance of 180pF, suitable for high-current applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The diode is lead free and compliant with Reach SVHC regulations. It has a maximum surge current of 400A and a maximum reverse leakage current of 5uA. The GBPC3501 is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Taiwan Semiconductor GBPC3501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBPC3501 technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.