The GBPC3504W is a 400V through hole rectifier from Taiwan Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum forward surge current of 400A and a maximum reverse current of 5uA. The device is lead free and Reach SVHC compliant, packaged in bulk quantities of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 29mm |
| RoHS | Compliant |