Taiwan Semiconductor GBPC3508 technical specifications.
| Capacitance | 180pF |
| Package/Case | Module |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Taiwan Semiconductor GBPC3508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.