The GBPC3508W is a high-power diode from Taiwan Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. It has a maximum surge current of 400A and a maximum reverse leakage current of 5uA. The diode is packaged in bulk quantities of 100 and is lead-free. It has a capacitance of 180pF and a DC rated voltage of 800V.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBPC3508W technical specifications.
| Capacitance | 180pF |
| Current Rating | 35A |
| Height | 11.23mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 400A |
| Output Current | 35A |
| Package Quantity | 100 |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.