Diode Rectifier Bridge Single 100V 50A 4-Pin Case GBPC50 Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |