Bridge Rectifiers 50 Amp 1000 Volt 400 Amp IFSM
Taiwan Semiconductor GBPC5010 technical specifications.
| Forward Current | 50A |
| Height | 7.87mm |
| Isolation Voltage | 2.5kV |
| Length | 29mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 700V |
| Width | 29mm |
| RoHS | Compliant |
No datasheet is available for this part.