Diode Rectifier Bridge Single 50V 10A 4-Pin Case GBU Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| RoHS Compliant | Yes |
| RoHS | Compliant |