Bridge Rectifiers 6.0 Amp 50 Volt 175 Amp IFSM
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor GBU601 technical specifications.
| Capacitance | 100pF |
| Current Rating | 6A |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Output Current | 6A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 3.56mm |
| RoHS | Compliant |