The GBU802 is a diode from Taiwan Semiconductor, packaged in a SIP case and designed for through hole mounting. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The diode can handle a maximum forward current of 8A and a maximum reverse voltage of 100V. It is also rated for a maximum surge current of 200A and has a low reverse leakage current of 5uA.
Sign in to ask questions about the Taiwan Semiconductor GBU802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor GBU802 technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Height | 18.8mm |
| Length | 22.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor GBU802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.