The HER207 diode from Taiwan Semiconductor features a DO-15 package and operates within a temperature range of -65°C to 150°C. It can withstand a maximum reverse voltage of 800V and a maximum surge current of 60A. The diode also meets RoHS compliance standards.
Sign in to ask questions about the Taiwan Semiconductor HER207 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiwan Semiconductor HER207 technical specifications.
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 60A |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor HER207 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.