The HER304 is a DO-201AD rectifier diode from Taiwan Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 10uA and a maximum surge current of 150A. The diode is packaged in a quantity of 1250 per reel and is packaged in tape and reel format. The HER304 is RoHS compliant.
Taiwan Semiconductor HER304 technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 1250 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.