Diode Switching 1KV 3A 2-Pin DO-201AD T/R
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor HER308R0 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |