Rectifiers 1A 1000V SUPER FAST SMT
Taiwan Semiconductor HS1MLRQG technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-219AB |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.