The HS2A diode from Taiwan Semiconductor is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 5uA. The diode is packaged in an SMB case and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor HS2A technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Height | 2.61mm |
| Length | 4.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Width | 3.73mm |
| RoHS | Compliant |
No datasheet is available for this part.