Rectifiers 5.0 Amp 1000 Volt 150 Amp IFSM
Checking distributor stock and pricing after the page loads.
Taiwan Semiconductor HS5M technical specifications.
| Package/Case | SMC |
| Forward Current | 5A |
| Height | 2.62mm |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 75ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.