Rectifier Bridge Diode Single 100V 4A 4-Pin Case KBL
Checking distributor stock and pricing after the page loads.
| Forward Current | 4A |
| Height | 16.38mm |
| Length | 19.6mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |