The KBL401GT0 is a single-element rectifier diode from Taiwan Semiconductor. It can handle an average rectified current of up to 4A and a peak non-repetitive surge current of 150A. The diode is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a through-hole package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 4A |
| Forward Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |