The KBU607G is a bridge rectifier with a maximum repetitive reverse voltage of 1kV and a maximum forward surge current of 175A. It operates over a temperature range of -55°C to 150°C and is available in a package quantity of 500. The device is RoHS compliant and suitable for through-hole mounting. The KBU607G is a discrete semiconductor component designed for use in power supply applications.
Taiwan Semiconductor KBU607G technical specifications.
| Forward Current | 6A |
| Height | 19.3mm |
| Length | 23.7mm |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 175A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor KBU607G to view detailed technical specifications.
No datasheet is available for this part.