600V 6A KBU Single Phase Bridge Rectifier
Taiwan Semiconductor KBU6J technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Output Current | 6A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Unconfirmed |
No datasheet is available for this part.